E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin Circular Connector, 3 Contacts, Push-Pull, Plug, Male, IP50, X Series

RS Stock No.: 251-7584Brand: BulginManufacturers Part No.: PPCFGG0003CLADDistrelec Article No.: 30317248
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 816.25

€ 32.65 Each (In a Bag of 25) (Exc. Vat)

€ 1,012.15

€ 40.486 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Push-Pull, Plug, Male, IP50, X Series

€ 816.25

€ 32.65 Each (In a Bag of 25) (Exc. Vat)

€ 1,012.15

€ 40.486 Each (In a Bag of 25) (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Push-Pull, Plug, Male, IP50, X Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Push-Pull

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Series

X

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more