Bulgin Circular Connector, 2 Contacts, PCB Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

RS Stock No.: 611-2109Brand: BulginManufacturers Part No.: PX0413/02S/PCDistrelec Article No.: 30389579
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

PCB Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

8.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

19

Housing Material

Polymer

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Chassis Plug and Socket PCB Mounting

Mates with cable plug & socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22.53

€ 22.53 Each (Exc. Vat)

€ 27.94

€ 27.94 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, PCB Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

€ 22.53

€ 22.53 Each (Exc. Vat)

€ 27.94

€ 27.94 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, PCB Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 22.53
10 - 49€ 20.99
50 - 99€ 20.18
100+€ 18.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

PCB Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

8.0A

Series

Buccaneer 400

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

19

Housing Material

Polymer

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Chassis Plug and Socket PCB Mounting

Mates with cable plug & socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more