Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

RS Stock No.: 180-991Brand: BulginManufacturers Part No.: PX0413/03SDistrelec Article No.: 30092050
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Rear Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Rear Panel Mount Plugs and Socket Shells

Mates with cable connector
Single hole fixing

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

€ 25.74

€ 25.74 Each (Exc. Vat)

€ 31.92

€ 31.92 Each (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

€ 25.74

€ 25.74 Each (Exc. Vat)

€ 31.92

€ 31.92 Each (inc. VAT)

Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 25.74
10 - 49€ 24.09
50 - 99€ 23.00
100+€ 21.56

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Rear Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Copper

Country of Origin

Tunisia

Product details

Rear Panel Mount Plugs and Socket Shells

Mates with cable connector
Single hole fixing

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.