Bulgin Circular Connector, 6 Contacts, PCB Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
PCB Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Maximum Operating Temperature
+80°C
Contact Material
Copper
Minimum Operating Temperature
-40°C
Country of Origin
Tunisia
Product details
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
€ 35.21
€ 35.21 Each (Exc. Vat)
€ 43.66
€ 43.66 Each (inc. VAT)
1
€ 35.21
€ 35.21 Each (Exc. Vat)
€ 43.66
€ 43.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 35.21 |
10 - 49 | € 33.86 |
50 - 99 | € 33.05 |
100+ | € 32.24 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
6
Mounting Type
PCB Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5.0A
Series
Buccaneer 400
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Threaded
Shell Size
19
Housing Material
Polymer
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Gold
Maximum Operating Temperature
+80°C
Contact Material
Copper
Minimum Operating Temperature
-40°C
Country of Origin
Tunisia
Product details
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.