Technical Document
Specifications
Brand
BulginIP Rating
IP68
Panel Mount Fitting
Yes
Material
Glass Fibre Reinforced Nylon
Colour
Black
Country of Origin
Tunisia
Product details
Strain Relief and Sealing Caps
Cap can also be used as an assembly tool to remove or fit inserts
Chassis sealing cap kit 489-419 comprises 2 caps: 1 x chassis (except PCB) or in-line coupler, and 1 x cable connector
PCB sealing cap kit 494-4566 comprises 2 caps: 1 x PCB or in-line coupler, and 1 x cable connector
€ 8.64
€ 8.64 Each (Exc. Vat)
€ 10.71
€ 10.71 Each (inc. VAT)
1
€ 8.64
€ 8.64 Each (Exc. Vat)
€ 10.71
€ 10.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.64 |
10 - 49 | € 7.80 |
50 - 99 | € 7.02 |
100+ | € 6.58 |
Technical Document
Specifications
Brand
BulginIP Rating
IP68
Panel Mount Fitting
Yes
Material
Glass Fibre Reinforced Nylon
Colour
Black
Country of Origin
Tunisia
Product details
Strain Relief and Sealing Caps
Cap can also be used as an assembly tool to remove or fit inserts
Chassis sealing cap kit 489-419 comprises 2 caps: 1 x chassis (except PCB) or in-line coupler, and 1 x cable connector
PCB sealing cap kit 494-4566 comprises 2 caps: 1 x PCB or in-line coupler, and 1 x cable connector