Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
12.0A
Body Orientation
Straight
Series
Buccaneer
Voltage Rating
250 V
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Nickel
Strain Relief
No
Maximum Operating Temperature
+70°C
Contact Material
Brass
Series Number
Standard
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Bulgin Buccaneer Standard Sealed Power Connectors, Flange Mount
From Bulgin, the Buccaneer Standard Series of low profile flange Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The flange connectors has a simple screw flange fixing, and is supplied with a sealing gasket and sealing gasket grommets.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• Screw Flange Fixing
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series flange connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
2
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
12.0A
Body Orientation
Straight
Series
Buccaneer
Voltage Rating
250 V
Mating Type
Threaded
Housing Material
Polymer
Contact Plating
Nickel
Strain Relief
No
Maximum Operating Temperature
+70°C
Contact Material
Brass
Series Number
Standard
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Bulgin Buccaneer Standard Sealed Power Connectors, Flange Mount
From Bulgin, the Buccaneer Standard Series of low profile flange Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The flange connectors has a simple screw flange fixing, and is supplied with a sealing gasket and sealing gasket grommets.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
• IP68
• UL94HB Housing
• Insulation Resistance of >104 MΩ @ 500 V dc
• Positive locking keyways
• Screw Flange Fixing
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series flange connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts.