Bulgin 6 Pole IP68 Rating Cable Joiner Rated At 10A

RS Stock No.: 866-0152Brand: BulginManufacturers Part No.: PX0777/6POLE
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

Bulgin

Pole Format

6

Current Rating

10A

Voltage Rating

250 V ac

IP Rating

IP68

Length

105mm

Product details

Bulgin Buccaneer Sealed In-Line Cable Joiners

Buccaneer sealed in-line cable joiner available in 4, 6 and 8 way variants, designed for joining multicore cables together in-line. The maximum standard cable acceptance is 6-8mm in diameter and the connector is rated at IP68 and IP69K when fully assembled. The buccaneer in-line cable joiner range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction, UL94-V0 flammability rating and are RoHS compliant.

Rated at 10A 250Vac
Operating temperature range -20 to +70° C

€ 70.11

€ 70.11 Each (Exc. Vat)

€ 86.94

€ 86.94 Each (inc. VAT)

Bulgin 6 Pole IP68 Rating Cable Joiner Rated At 10A

€ 70.11

€ 70.11 Each (Exc. Vat)

€ 86.94

€ 86.94 Each (inc. VAT)

Bulgin 6 Pole IP68 Rating Cable Joiner Rated At 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 70.11
10 - 24€ 68.44
25 - 49€ 66.51
50+€ 64.47

Technical Document

Specifications

Brand

Bulgin

Pole Format

6

Current Rating

10A

Voltage Rating

250 V ac

IP Rating

IP68

Length

105mm

Product details

Bulgin Buccaneer Sealed In-Line Cable Joiners

Buccaneer sealed in-line cable joiner available in 4, 6 and 8 way variants, designed for joining multicore cables together in-line. The maximum standard cable acceptance is 6-8mm in diameter and the connector is rated at IP68 and IP69K when fully assembled. The buccaneer in-line cable joiner range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction, UL94-V0 flammability rating and are RoHS compliant.

Rated at 10A 250Vac
Operating temperature range -20 to +70° C