Technical Document
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia
€ 112.03
€ 112.03 Each (Exc. Vat)
€ 138.92
€ 138.92 Each (inc. VAT)
Bulgin Circular Connector, 10 Contacts, Flange Mount, Plug, Male, IP68, Buccaneer 900 Series
1
€ 112.03
€ 112.03 Each (Exc. Vat)
€ 138.92
€ 138.92 Each (inc. VAT)
Bulgin Circular Connector, 10 Contacts, Flange Mount, Plug, Male, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | € 112.03 |
| 10 - 49 | € 104.67 |
| 50 - 99 | € 100.47 |
| 100+ | € 93.76 |
Technical Document
Specifications
Brand
BulginNumber Of Contacts
10
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia


