E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Burkert Solenoid Valve 078725, 2 port(s) , NC, 230 V ac, 1in

RS Stock No.: 440-723Brand: BurkertManufacturers Part No.: 078725
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

25mm

Series

0290

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

Maximum of +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

10m³/h

Country of Origin

Germany

Product details

Series 290 Two-way Solenoid Valves

Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum

You may be interested in
Stock information temporarily unavailable.

€ 403.81

€ 403.81 Each (Exc. Vat)

€ 500.72

€ 500.72 Each (inc. VAT)

Burkert Solenoid Valve 078725, 2 port(s) , NC, 230 V ac, 1in

€ 403.81

€ 403.81 Each (Exc. Vat)

€ 500.72

€ 500.72 Each (inc. VAT)

Burkert Solenoid Valve 078725, 2 port(s) , NC, 230 V ac, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Orifice Diameter

25mm

Series

0290

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

Maximum of +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

10m³/h

Country of Origin

Germany

Product details

Series 290 Two-way Solenoid Valves

Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum

You may be interested in