Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Burkert Proportional Solenoid Valve 239040, 2 port(s) , NC, 24 V dc, 3/8in

RS Stock No.: 125-8512Brand: BurkertManufacturers Part No.: 239040
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Series

2875

Maximum Working Pressure

25 bar

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

25ms

Flow Factor Kv

0.12m³/h

Country of Origin

Germany

Product details

2/2 Proportional Flow Valve - 2875 Series

Burkert proportional solenoid valves provide continuously adjustable and smooth control over the flow of fluid passing through them. Unlike conventional solenoid and process valves which offer only On or off control, Burkert 2875series process valves use PWM (pulse width modulation) to give you the ability to adjust the flow from 0 to 100 percent. Design features such as the frictionless installation of the valve plunger, for exceptionally accurate adjustment and the tight sealing elastomeric seat make this the ideal valve for demanding and high accuracy control.

Features and Benefits

• Direct acting operation
• Available in either brass or stainless steel
• Excellent response time
• Globe valve operating principle
• IP65
• Plunger valve actuator
• 25 ms response time
• 16 W power consumption
• 900Hz PWM frequency
• 100% continuously rated duty cycle
• Repeatability of less than 0.5% of full scale
• Less than 5% hysteresis

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

Stock information temporarily unavailable.

€ 378.36

€ 378.36 Each (Exc. Vat)

€ 469.17

€ 469.17 Each (inc. VAT)

Burkert Proportional Solenoid Valve 239040, 2 port(s) , NC, 24 V dc, 3/8in

€ 378.36

€ 378.36 Each (Exc. Vat)

€ 469.17

€ 469.17 Each (inc. VAT)

Burkert Proportional Solenoid Valve 239040, 2 port(s) , NC, 24 V dc, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Series

2875

Maximum Working Pressure

25 bar

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

25ms

Flow Factor Kv

0.12m³/h

Country of Origin

Germany

Product details

2/2 Proportional Flow Valve - 2875 Series

Burkert proportional solenoid valves provide continuously adjustable and smooth control over the flow of fluid passing through them. Unlike conventional solenoid and process valves which offer only On or off control, Burkert 2875series process valves use PWM (pulse width modulation) to give you the ability to adjust the flow from 0 to 100 percent. Design features such as the frictionless installation of the valve plunger, for exceptionally accurate adjustment and the tight sealing elastomeric seat make this the ideal valve for demanding and high accuracy control.

Features and Benefits

• Direct acting operation
• Available in either brass or stainless steel
• Excellent response time
• Globe valve operating principle
• IP65
• Plunger valve actuator
• 25 ms response time
• 16 W power consumption
• 900Hz PWM frequency
• 100% continuously rated duty cycle
• Repeatability of less than 0.5% of full scale
• Less than 5% hysteresis

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.