Ceka flat nose electronic plier,20mm jaw

RS Stock No.: 660-157Brand: C & KManufacturers Part No.: B660157
View all in Cutters

Technical Document

Specifications

Brand

C & K

Overall Length

120 mm

Jaw Length

20mm

Material

Steel

You may be interested in
RS PRO Round Nose Pliers, 130 mm Overall
€ 48.36Each (Exc. Vat)

P.O.A.

Ceka flat nose electronic plier,20mm jaw

P.O.A.

Ceka flat nose electronic plier,20mm jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Round Nose Pliers, 130 mm Overall
€ 48.36Each (Exc. Vat)

Technical Document

Specifications

Brand

C & K

Overall Length

120 mm

Jaw Length

20mm

Material

Steel

You may be interested in
RS PRO Round Nose Pliers, 130 mm Overall
€ 48.36Each (Exc. Vat)