Pliers,electronic,145mm,needle

RS Stock No.: 660-163Brand: C & KManufacturers Part No.: B660163
View all in Cutters

Technical Document

Specifications

Brand

C & K

Overall Length

145 mm

Jaw Length

38mm

Material

Steel

You may be interested in
RS PRO Round Nose Pliers, 130 mm Overall
€ 48.36Each (Exc. Vat)

P.O.A.

Pliers,electronic,145mm,needle

P.O.A.

Pliers,electronic,145mm,needle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Round Nose Pliers, 130 mm Overall
€ 48.36Each (Exc. Vat)

Technical Document

Specifications

Brand

C & K

Overall Length

145 mm

Jaw Length

38mm

Material

Steel

You may be interested in
RS PRO Round Nose Pliers, 130 mm Overall
€ 48.36Each (Exc. Vat)