Technical Document
Specifications
Brand
C & KSwitch Operation
SPST-NO
Illuminated
No
Series
D6R
Mounting Type
PCB
Contact Configuration
SPST
IP Rating
IP40
Manufacturer Part No.
D6R50F1LFS
Country of Origin
China
Stock information temporarily unavailable.
€ 3,200.00
€ 1.28 Each (In a Tray of 2500) (Exc. Vat)
€ 3,968.00
€ 1.587 Each (In a Tray of 2500) (inc. VAT)
C & K D6R Series Push Button Switch, SPST-NO, PCB, SPST, IP40
2500
€ 3,200.00
€ 1.28 Each (In a Tray of 2500) (Exc. Vat)
€ 3,968.00
€ 1.587 Each (In a Tray of 2500) (inc. VAT)
C & K D6R Series Push Button Switch, SPST-NO, PCB, SPST, IP40
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KSwitch Operation
SPST-NO
Illuminated
No
Series
D6R
Mounting Type
PCB
Contact Configuration
SPST
IP Rating
IP40
Manufacturer Part No.
D6R50F1LFS
Country of Origin
China