Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13mm
Mounting Type
PCB
Contact Configuration
SPST
IP Rating
IP57
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Over Nickel Plated Copper Alloy
Manufacturer Part No.
EP11SD1SAPE
Terminal Type
Solder Tag
Product details
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
€ 10.60
€ 10.60 Each (Supplied on a Reel) (Exc. Vat)
€ 13.14
€ 13.14 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1
€ 10.60
€ 10.60 Each (Supplied on a Reel) (Exc. Vat)
€ 13.14
€ 13.14 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13mm
Mounting Type
PCB
Contact Configuration
SPST
IP Rating
IP57
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Over Nickel Plated Copper Alloy
Manufacturer Part No.
EP11SD1SAPE
Terminal Type
Solder Tag
Product details
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm