Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

C & K, 5 Position SPST Rotary Switch, 250 mA, Solder

RS Stock No.: 153-4141Brand: C & KManufacturers Part No.: MA05L1NCGD
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

250 mA

Number of Switch Positions

5

Number of Contacts

10

Voltage Rating

28 V dc, 125V ac

Diameter

5.16mm

Dimensions

5.16 x 16.51mm

Mounting Type

Panel Mount

Terminal Type

Solder

Application

Industrial Equipment, Medical Equipment, Test Equipment

IP Rating

IP67

Mechanical Life

10000Cycles

Case Material

Zinc Alloy

Contact Material

Copper Alloy

Height

16.51mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Minimum Operating Temperature

-30°C

Standards Met

cULus Recognized, UL 94V-0

Angle of Throw

36°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,544.00

€ 30.88 Each (In a Tray of 50) (Exc. Vat)

€ 1,914.56

€ 38.291 Each (In a Tray of 50) (inc. VAT)

C & K, 5 Position SPST Rotary Switch, 250 mA, Solder

€ 1,544.00

€ 30.88 Each (In a Tray of 50) (Exc. Vat)

€ 1,914.56

€ 38.291 Each (In a Tray of 50) (inc. VAT)

C & K, 5 Position SPST Rotary Switch, 250 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

250 mA

Number of Switch Positions

5

Number of Contacts

10

Voltage Rating

28 V dc, 125V ac

Diameter

5.16mm

Dimensions

5.16 x 16.51mm

Mounting Type

Panel Mount

Terminal Type

Solder

Application

Industrial Equipment, Medical Equipment, Test Equipment

IP Rating

IP67

Mechanical Life

10000Cycles

Case Material

Zinc Alloy

Contact Material

Copper Alloy

Height

16.51mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Minimum Operating Temperature

-30°C

Standards Met

cULus Recognized, UL 94V-0

Angle of Throw

36°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more