C & K Through Hole Slide Switch DP3T (On)-On-(On) 100 mA Standard

RS Stock No.: 257-0687Brand: C & KManufacturers Part No.: OS203011MA2QP1
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

DP3T

Mounting Type

Through Hole

Switch Operation

(On)-On-(On)

Contact Current Rating

100 mA

Actuator Type

Standard

Country of Origin

China

Stock information temporarily unavailable.

€ 437.50

€ 1.25 Each (On a Reel of 350) (Exc. Vat)

€ 542.50

€ 1.55 Each (On a Reel of 350) (inc. VAT)

C & K Through Hole Slide Switch DP3T (On)-On-(On) 100 mA Standard

€ 437.50

€ 1.25 Each (On a Reel of 350) (Exc. Vat)

€ 542.50

€ 1.55 Each (On a Reel of 350) (inc. VAT)

C & K Through Hole Slide Switch DP3T (On)-On-(On) 100 mA Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

DP3T

Mounting Type

Through Hole

Switch Operation

(On)-On-(On)

Contact Current Rating

100 mA

Actuator Type

Standard

Country of Origin

China