E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole

RS Stock No.: 248-5412Brand: C & KManufacturers Part No.: PTS125SK43P21M LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

SPST-NO

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

0.6 VA

Country of Origin

China

Stock information temporarily unavailable.

€ 170.00

€ 0.34 Each (In a Bag of 500) (Exc. Vat)

€ 210.80

€ 0.422 Each (In a Bag of 500) (inc. VAT)

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole

€ 170.00

€ 0.34 Each (In a Bag of 500) (Exc. Vat)

€ 210.80

€ 0.422 Each (In a Bag of 500) (inc. VAT)

C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500€ 0.34€ 170.00
1000 - 2000€ 0.31€ 155.00
2500+€ 0.29€ 145.00

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

SPST-NO

Actuator Colour

Black

Actuator Type

Button

Mounting Type

Through Hole

Contact Current Rating

0.6 VA

Country of Origin

China