C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount

RS Stock No.: 135-9378PBrand: C & KManufacturers Part No.: PTS525 SK08 SMTR2 LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

3 (Dia.)mm

Actuator Colour

Gold

Actuator Type

Button

Length

5.2mm

Width

5.2mm

Dimensions

5.2 x 5.2mm

Mounting Type

Surface Mount

Contact Current Rating

20 mA

IP Rating

IP40

Voltage Rating

15V dc

Operating Force

2.6 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Product details

C&K PTS525 Series Tactile Switches

From C & K Switches, a range of rugged microminiature SMT tactile switches. The PTS525 series of switches are available with standard round actuators and 0.8 mm and 1.5 mm actuator heights. These features make them ideal for applications where space is limited. The IP40 switches in the PTS525 family have a momentary function with SPST-NO contact arrangement and either gullwing or J bend terminations.

Features and Benefits

• Ruggedised package
• Compact size
• 0.8 mm and 1.5 mm actuator heights
• IP40
• High number of cycles

Applications

• Remote controls
• Instrumentation
• Consumer products

Tactile

Stock information temporarily unavailable.

€ 16.20

€ 0.81 Each (Supplied on a Reel) (Exc. Vat)

€ 20.09

€ 1.004 Each (Supplied on a Reel) (inc. VAT)

C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
Select packaging type

€ 16.20

€ 0.81 Each (Supplied on a Reel) (Exc. Vat)

€ 20.09

€ 1.004 Each (Supplied on a Reel) (inc. VAT)

C & K IP40 Gold Button Tactile Switch, SPST 20 mA 3 (Dia.)mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

3 (Dia.)mm

Actuator Colour

Gold

Actuator Type

Button

Length

5.2mm

Width

5.2mm

Dimensions

5.2 x 5.2mm

Mounting Type

Surface Mount

Contact Current Rating

20 mA

IP Rating

IP40

Voltage Rating

15V dc

Operating Force

2.6 N

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Product details

C&K PTS525 Series Tactile Switches

From C & K Switches, a range of rugged microminiature SMT tactile switches. The PTS525 series of switches are available with standard round actuators and 0.8 mm and 1.5 mm actuator heights. These features make them ideal for applications where space is limited. The IP40 switches in the PTS525 family have a momentary function with SPST-NO contact arrangement and either gullwing or J bend terminations.

Features and Benefits

• Ruggedised package
• Compact size
• 0.8 mm and 1.5 mm actuator heights
• IP40
• High number of cycles

Applications

• Remote controls
• Instrumentation
• Consumer products

Tactile