Technical Document
Specifications
Brand
C & KSwitch Operation
Off On
Illuminated
No
Series
PVA0
Mounting Type
PCB
Contact Configuration
DPST
Voltage Rating
32V dc
Manufacturer Part No.
PVA1OAH1-1.2NV2
Country of Origin
China
€ 4,350.00
€ 2.90 Each (In a Bag of 1500) (Exc. Vat)
€ 5,394.00
€ 3.596 Each (In a Bag of 1500) (inc. VAT)
1500
€ 4,350.00
€ 2.90 Each (In a Bag of 1500) (Exc. Vat)
€ 5,394.00
€ 3.596 Each (In a Bag of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KSwitch Operation
Off On
Illuminated
No
Series
PVA0
Mounting Type
PCB
Contact Configuration
DPST
Voltage Rating
32V dc
Manufacturer Part No.
PVA1OAH1-1.2NV2
Country of Origin
China