C & K Rotary Coded DIP Switch

RS Stock No.: 153-4171Brand: C & KManufacturers Part No.: RTE0400N04Distrelec Article No.: 30310285
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Brand

C & K

Mounting Type

Through Hole

Terminal Type

Solder

Number of Switch Positions

4

Number of Contacts

10

Contact Current Rating

100 mA

Voltage Rating

30V dc

Height

4.25mm

Width

7.2mm

Depth

7.4mm

Country of Origin

France

€ 7,371.00

€ 3.78 Each (In a Tube of 1950) (Exc. Vat)

€ 9,140.04

€ 4.687 Each (In a Tube of 1950) (inc. VAT)

C & K Rotary Coded DIP Switch

€ 7,371.00

€ 3.78 Each (In a Tube of 1950) (Exc. Vat)

€ 9,140.04

€ 4.687 Each (In a Tube of 1950) (inc. VAT)

C & K Rotary Coded DIP Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

C & K

Mounting Type

Through Hole

Terminal Type

Solder

Number of Switch Positions

4

Number of Contacts

10

Contact Current Rating

100 mA

Voltage Rating

30V dc

Height

4.25mm

Width

7.2mm

Depth

7.4mm

Country of Origin

France