C & K RTE, 16 Position, Hexadecimal Rotary Switch, 100 mA, Through Hole

RS Stock No.: 176-9534Brand: C & KManufacturers Part No.: RTE1600N44
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

C & K

Series

RTE

Contact Current Rating

100 mA

Number of Switch Positions

16

Number of Contacts

10

Voltage Rating

30V dc

Output Coding

Hexadecimal

Depth

8mm

Width

7.4mm

Dimensions

8 x 7.4 x 3.7mm

Mounting Type

Through Hole

Mounting Hole Size

0.9mm

Terminal Type

Through Hole

Contact Material

Bronze

Height

3.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Angle of Throw

22°

Illuminated

No

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

C & K RTE, 16 Position, Hexadecimal Rotary Switch, 100 mA, Through Hole

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

C & K RTE, 16 Position, Hexadecimal Rotary Switch, 100 mA, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

C & K

Series

RTE

Contact Current Rating

100 mA

Number of Switch Positions

16

Number of Contacts

10

Voltage Rating

30V dc

Output Coding

Hexadecimal

Depth

8mm

Width

7.4mm

Dimensions

8 x 7.4 x 3.7mm

Mounting Type

Through Hole

Mounting Hole Size

0.9mm

Terminal Type

Through Hole

Contact Material

Bronze

Height

3.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Angle of Throw

22°

Illuminated

No

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more