SPDT Keyboard Switch, 10 mA@ 24 V dc, -25 → +85°C

RS Stock No.: 174-2890Brand: C & KManufacturers Part No.: SET RD AU OA
brand-logo
View all in Keyboard Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Contact Current Rating

10 mA@ 24 V dc

Switch Operation

Non-Latching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Operating Temperature Range

-25 → +85°C

Country of Origin

Germany

Product details

SE series switch keys

Rocker switch keys with pushbutton function (OA) or switch function (EE). Particularly suitable for low cuts in current.
1 inverter electrical function, non-short-circuiting
Sealed to dust.

You may be interested in
C & K Tact Switch, SPDT 10 mA@ 24 V dc
€ 11.84Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SPDT Keyboard Switch, 10 mA@ 24 V dc, -25 → +85°C

P.O.A.

SPDT Keyboard Switch, 10 mA@ 24 V dc, -25 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
C & K Tact Switch, SPDT 10 mA@ 24 V dc
€ 11.84Each (Exc. Vat)

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Contact Current Rating

10 mA@ 24 V dc

Switch Operation

Non-Latching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Operating Temperature Range

-25 → +85°C

Country of Origin

Germany

Product details

SE series switch keys

Rocker switch keys with pushbutton function (OA) or switch function (EE). Particularly suitable for low cuts in current.
1 inverter electrical function, non-short-circuiting
Sealed to dust.

You may be interested in
C & K Tact Switch, SPDT 10 mA@ 24 V dc
€ 11.84Each (Exc. Vat)