Technical Document
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
10 A @ 125 V ac, 4 A @ 30 V dc
Terminal Type
PCB Pin
Actuator Type
Slot
Length
26.19mm
Width
16.5mm
Depth
15.75mm
Dimensions
26.19 x 16.5 x 15.75mm
Contact Resistance
10mΩ
Voltage Rating
30 V dc, 250V ac
Contact Material
Copper
Maximum Operating Temperature
+85°C
Actuator Material
Polyester
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
€ 9.21
€ 9.21 Each (Supplied in a Tray) (Exc. Vat)
€ 11.42
€ 11.42 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
€ 9.21
€ 9.21 Each (Supplied in a Tray) (Exc. Vat)
€ 11.42
€ 11.42 Each (Supplied in a Tray) (inc. VAT)
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
10 A @ 125 V ac, 4 A @ 30 V dc
Terminal Type
PCB Pin
Actuator Type
Slot
Length
26.19mm
Width
16.5mm
Depth
15.75mm
Dimensions
26.19 x 16.5 x 15.75mm
Contact Resistance
10mΩ
Voltage Rating
30 V dc, 250V ac
Contact Material
Copper
Maximum Operating Temperature
+85°C
Actuator Material
Polyester
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C