Technical Document
Specifications
Brand
C & KNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPST
Contact Current Rating
4 A
Key Type
Flat
Terminal Type
Wire Lead
Case Material
Glass Filled Polyester
Bezel Shape
Round
Application
Point of Sale Terminal, Cash Register, Computer
Depth Behind Panel
23.14mm
Key Index Angle
90°
Contact Material
Silver
Voltage Rating AC
125V
Product details
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
€ 30.75
€ 30.75 Each (Exc. Vat)
€ 38.13
€ 38.13 Each (inc. VAT)
1
€ 30.75
€ 30.75 Each (Exc. Vat)
€ 38.13
€ 38.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPST
Contact Current Rating
4 A
Key Type
Flat
Terminal Type
Wire Lead
Case Material
Glass Filled Polyester
Bezel Shape
Round
Application
Point of Sale Terminal, Cash Register, Computer
Depth Behind Panel
23.14mm
Key Index Angle
90°
Contact Material
Silver
Voltage Rating AC
125V
Product details
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number