Blue SPST momentary keyboard switch

RS Stock No.: 334-909Brand: C & KManufacturers Part No.: Y41A00008FP
brand-logo
View all in Keyboard Switches

Technical Document

Specifications

Brand

C & K

Product details

Momentary Action Switch

All switches have a contact configuration of SPST N/O

Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)

Tactile

You may be interested in
C & K Tact Switch, SPST 100 mA @ 32 V
€ 2.13Each (Exc. Vat)

P.O.A.

Blue SPST momentary keyboard switch

P.O.A.

Blue SPST momentary keyboard switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
C & K Tact Switch, SPST 100 mA @ 32 V
€ 2.13Each (Exc. Vat)

Technical Document

Specifications

Brand

C & K

Product details

Momentary Action Switch

All switches have a contact configuration of SPST N/O

Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)

Tactile

You may be interested in
C & K Tact Switch, SPST 100 mA @ 32 V
€ 2.13Each (Exc. Vat)