Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Caddock 500mΩ Power Film Resistor 20W ±1% MP821 0R5 1%

RS Stock No.: 409-6617Brand: CaddockManufacturers Part No.: MP821 0R5 1%
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

500mΩ

Power Rating

20W

Tolerance

±1%

Technology

Power Film

Series

MP821

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:

Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 18.72

€ 18.72 Each (Exc. Vat)

€ 23.21

€ 23.21 Each (inc. VAT)

Caddock 500mΩ Power Film Resistor 20W ±1% MP821 0R5 1%

€ 18.72

€ 18.72 Each (Exc. Vat)

€ 23.21

€ 23.21 Each (inc. VAT)

Caddock 500mΩ Power Film Resistor 20W ±1% MP821 0R5 1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

500mΩ

Power Rating

20W

Tolerance

±1%

Technology

Power Film

Series

MP821

Package/Case

TO-220

Temperature Coefficient

-20 → +80ppm/°C

Maximum Operating Temperature

+175°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

Caddock MP800 Series Film Resistors 20 W

Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:

Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in