CAE Groupe CY Control Cable, 5 Cores, 6 mm², Screened, Grey PVC Sheath

Technical Document
Specifications
Brand
CAE GroupNumber of Cores
5
Cross Sectional Area
6 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
Outer Diameter
17.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x D
Conductor Material
Bare Annealed Copper
Voltage Rating
1 kV
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Conductor Resistance
3.3 Ω/km
Insulation material
PVC
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Oil Resistant
Yes
P.O.A.
Each (Exc. Vat)
50
P.O.A.
Each (Exc. Vat)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAE GroupNumber of Cores
5
Cross Sectional Area
6 mm²
Screened/Unscreened
Screened
Sheath Colour
Grey
Outer Diameter
17.7mm
Sheath Material
Polyvinyl Chloride PVC
Minimum Bend Radius
10 x D
Conductor Material
Bare Annealed Copper
Voltage Rating
1 kV
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Conductor Resistance
3.3 Ω/km
Insulation material
PVC
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Oil Resistant
Yes