Calex PMO-151-HT-C IR Temperature Sensor, 1m Cable, 0°C to +500°C

RS Stock No.: 205-3248Brand: CalexManufacturers Part No.: PMO-151-HT-C
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Response Time

240 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

8 → 28 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

0°C

Light Source

Infrared

Maximum Temperature Sensed

+500°C

Housing Material

Stainless Steel 316, Aluminium

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65 (Sensing Head)

Termination Type

2-wire Cable

Country of Origin

United Kingdom

€ 413.34

€ 413.34 Each (Exc. Vat)

€ 512.54

€ 512.54 Each (inc. VAT)

Calex PMO-151-HT-C IR Temperature Sensor, 1m Cable, 0°C to +500°C

€ 413.34

€ 413.34 Each (Exc. Vat)

€ 512.54

€ 512.54 Each (inc. VAT)

Calex PMO-151-HT-C IR Temperature Sensor, 1m Cable, 0°C to +500°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Calex

Response Time

240 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

8 → 28 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

0°C

Light Source

Infrared

Maximum Temperature Sensed

+500°C

Housing Material

Stainless Steel 316, Aluminium

Mounting Type

M16 x 1 mm Thread

Diameter

18 mm

IP Rating

IP65 (Sensing Head)

Termination Type

2-wire Cable

Country of Origin

United Kingdom