Technical Document
Specifications
Brand
CAMDENBOSSType
Cantilever Shelf
Rack Units
2U
Depth
280mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
10kg
Width
446mm
Extension Type
Fixed
Country of Origin
Spain
Product details
CamRack Slide-out Cantilever Tray
Universal 19in. fitting
Maximum ventilation due to specifically designed slot arrangement.
1.5mm steel
Maximum static load 10kg
Four fixing locations on front profile
€ 189.85
€ 189.85 Each (Exc. Vat)
€ 235.41
€ 235.41 Each (inc. VAT)
1
€ 189.85
€ 189.85 Each (Exc. Vat)
€ 235.41
€ 235.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSType
Cantilever Shelf
Rack Units
2U
Depth
280mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
10kg
Width
446mm
Extension Type
Fixed
Country of Origin
Spain
Product details
CamRack Slide-out Cantilever Tray
Universal 19in. fitting
Maximum ventilation due to specifically designed slot arrangement.
1.5mm steel
Maximum static load 10kg
Four fixing locations on front profile