Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
5.2A
Body Orientation
Straight
Series
CamCirc CCL2
Voltage Rating
250.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
6P
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+60°C
Country of Origin
China
€ 38.55
€ 38.55 Each (Exc. Vat)
€ 47.80
€ 47.80 Each (inc. VAT)
1
€ 38.55
€ 38.55 Each (Exc. Vat)
€ 47.80
€ 47.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Contacts
6
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
5.2A
Body Orientation
Straight
Series
CamCirc CCL2
Voltage Rating
250.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
6P
Contact Plating
Gold
Contact Material
Brass
Maximum Operating Temperature
+60°C
Country of Origin
China