Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
5
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors
€ 27.62
€ 27.62 1 Bag of 10 (Exc. Vat)
€ 34.25
€ 34.25 1 Bag of 10 (inc. VAT)
1
€ 27.62
€ 27.62 1 Bag of 10 (Exc. Vat)
€ 34.25
€ 34.25 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 49 | € 27.62 |
50 - 99 | € 26.65 |
100+ | € 25.61 |
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
5
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors