Camfil Synthetic Fibre Bag Filter, M6 Grade

RS Stock No.: 848-2328Brand: CamfilManufacturers Part No.: 26606038AB
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Bag

Number of Pockets

6

Filter Grade

M6

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Synthetic Fibre

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

Basic-Flo Synthetic Bag Filters

Basic-Flo bag filters are an econimical choice of multi-pocket bag filter. Conical shaped bags optimise filtering performance and are mounted in a sturdy 25mm metal header frame. Applications include air conditioning and pre-filtration.

Economy version
Conical bags for optimised performance
Quick and Easy mounting
Galvanised steel header frame, 25mm
Synthetic fibre media
EN779:2012 efficiency: M5, M6, F7
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Maximum air flow: 1,25 x norminal air flow
Temperature / Humidity: 70ºC maximum in continuous service
Mounting: Frame type 4MP or housings FC-HF / FKDA

Camfil HVAC Air Filters

You may be interested in

P.O.A.

Each (In a Pack of 6) (Exc. Vat)

Camfil Synthetic Fibre Bag Filter, M6 Grade

P.O.A.

Each (In a Pack of 6) (Exc. Vat)

Camfil Synthetic Fibre Bag Filter, M6 Grade

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Camfil

Filter Type

Bag

Number of Pockets

6

Filter Grade

M6

Final Pressure Drop

450Pa

Case Material

Galvanised Steel

Media Material

Synthetic Fibre

Nominal Depth

15in

Nominal Height

24in

Nominal Dimensions Height x Width

24 x 24in

Nominal Width

24in

Country of Origin

United Kingdom

Product details

Basic-Flo Synthetic Bag Filters

Basic-Flo bag filters are an econimical choice of multi-pocket bag filter. Conical shaped bags optimise filtering performance and are mounted in a sturdy 25mm metal header frame. Applications include air conditioning and pre-filtration.

Economy version
Conical bags for optimised performance
Quick and Easy mounting
Galvanised steel header frame, 25mm
Synthetic fibre media
EN779:2012 efficiency: M5, M6, F7
Recommended final pressure drop: 450 Pa (suggested economical change point 250 Pa)
Maximum air flow: 1,25 x norminal air flow
Temperature / Humidity: 70ºC maximum in continuous service
Mounting: Frame type 4MP or housings FC-HF / FKDA

Camfil HVAC Air Filters

You may be interested in