Camfil Pad Media Pad, Pad G2 Grade, 1.6 x 1m

RS Stock No.: 848-2264Brand: CamfilManufacturers Part No.: T15-150 1000 x 1600mm
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Grade

G2

Series

Media Pad, Pad

Country of Origin

United Kingdom

Product details

Filter Media

Media rolls and pads can be used as pad pre-filters in air handling units, but also as filters in paint booths and similar applications. Media rolls are sold in filter classes G3 to F5.

Media: Synthetic and glass fiber
EN779:2012 efficiency: G2-M5
Arrestance efficiency: 65% - 92%
Temperature: 80°C - 100°C maximum in continuous service
Humidity: 100% RH

Camfil HVAC Air Filters

You may be interested in
RS PRO Pad Filter, G3 Grade, 1.6 x 1 m
€ 15.08Each (Exc. Vat)

P.O.A.

Camfil Pad Media Pad, Pad G2 Grade, 1.6 x 1m

P.O.A.

Camfil Pad Media Pad, Pad G2 Grade, 1.6 x 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Pad Filter, G3 Grade, 1.6 x 1 m
€ 15.08Each (Exc. Vat)

Technical Document

Specifications

Brand

Camfil

Filter Grade

G2

Series

Media Pad, Pad

Country of Origin

United Kingdom

Product details

Filter Media

Media rolls and pads can be used as pad pre-filters in air handling units, but also as filters in paint booths and similar applications. Media rolls are sold in filter classes G3 to F5.

Media: Synthetic and glass fiber
EN779:2012 efficiency: G2-M5
Arrestance efficiency: 65% - 92%
Temperature: 80°C - 100°C maximum in continuous service
Humidity: 100% RH

Camfil HVAC Air Filters

You may be interested in
RS PRO Pad Filter, G3 Grade, 1.6 x 1 m
€ 15.08Each (Exc. Vat)