Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 1.08m Extended Length, 500.0mm Stroke Length

RS Stock No.: 234-483Brand: Camloc Gas SpringsManufacturers Part No.: SWV4101000021
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

1.08m

Stroke Length

500.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 245.05

€ 245.05 1 Pair (Exc. Vat)

€ 303.86

€ 303.86 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 1.08m Extended Length, 500.0mm Stroke Length

€ 245.05

€ 245.05 1 Pair (Exc. Vat)

€ 303.86

€ 303.86 1 Pair (inc. VAT)

Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint, 1.08m Extended Length, 500.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint, End Joint

Extended Length

1.08m

Stroke Length

500.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom