Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 680.0mm Extended Length, 300.0mm Stroke Length

RS Stock No.: 253-330Brand: Camloc Gas SpringsManufacturers Part No.: SXV4101000009
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

680.0mm

Stroke Length

300.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 707.99

€ 707.99 1 Pair (Exc. Vat)

€ 877.91

€ 877.91 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 680.0mm Extended Length, 300.0mm Stroke Length

€ 707.99

€ 707.99 1 Pair (Exc. Vat)

€ 877.91

€ 877.91 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 680.0mm Extended Length, 300.0mm Stroke Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

680.0mm

Stroke Length

300.0mm

Rod Diameter

14.0mm

Maximum Force

2500N

Minimum Force

200N

Tube Diameter

28.0mm

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more