Capri Black Nitrile Rubber Cable Gland O-Ring, PG11x 1.6mm

RS Stock No.: 271-2587Brand: CapriManufacturers Part No.: CAP241146
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

Brand

Capri

Thread Size

PG11

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.6mm

Country of Origin

France

€ 3.20

€ 0.16 Each (In a Pack of 20) (Exc. Vat)

€ 3.97

€ 0.198 Each (In a Pack of 20) (inc. VAT)

Capri Black Nitrile Rubber Cable Gland O-Ring, PG11x 1.6mm

€ 3.20

€ 0.16 Each (In a Pack of 20) (Exc. Vat)

€ 3.97

€ 0.198 Each (In a Pack of 20) (inc. VAT)

Capri Black Nitrile Rubber Cable Gland O-Ring, PG11x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Capri

Thread Size

PG11

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.6mm

Country of Origin

France