Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Capri Black Nitrile Rubber Cable Gland O-Ring, PG13x 1.6mm

RS Stock No.: 271-2589Brand: CapriManufacturers Part No.: CAP241346
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

Brand

Capri

Thread Size

PG13

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.6mm

Country of Origin

France

Stock information temporarily unavailable.

€ 3.20

€ 0.16 Each (In a Pack of 20) (Exc. Vat)

€ 3.97

€ 0.198 Each (In a Pack of 20) (inc. VAT)

Capri Black Nitrile Rubber Cable Gland O-Ring, PG13x 1.6mm

€ 3.20

€ 0.16 Each (In a Pack of 20) (Exc. Vat)

€ 3.97

€ 0.198 Each (In a Pack of 20) (inc. VAT)

Capri Black Nitrile Rubber Cable Gland O-Ring, PG13x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Capri

Thread Size

PG13

Material

Nitrile Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

1.6mm

Country of Origin

France