Technical Document
Specifications
Brand
CapriThread Size
PG16
Material
Nitrile Rubber
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Cross Sectional Thickness
1.6mm
Country of Origin
France
€ 5.20
€ 0.26 Each (In a Pack of 20) (Exc. Vat)
€ 6.45
€ 0.322 Each (In a Pack of 20) (inc. VAT)
Capri Black Nitrile Rubber Cable Gland O-Ring, PG16x 1.6mm
20
€ 5.20
€ 0.26 Each (In a Pack of 20) (Exc. Vat)
€ 6.45
€ 0.322 Each (In a Pack of 20) (inc. VAT)
Capri Black Nitrile Rubber Cable Gland O-Ring, PG16x 1.6mm
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CapriThread Size
PG16
Material
Nitrile Rubber
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Cross Sectional Thickness
1.6mm
Country of Origin
France