Technical Document
Specifications
Brand
CapriThread Size
M20
Material
Nitrile Rubber
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Cross Sectional Thickness
1.8mm
Country of Origin
France
€ 3.60
€ 0.18 Each (In a Pack of 20) (Exc. Vat)
€ 4.46
€ 0.223 Each (In a Pack of 20) (inc. VAT)
Capri Black Nitrile Rubber Cable Gland O-Ring, M20x 1.8mm
20
€ 3.60
€ 0.18 Each (In a Pack of 20) (Exc. Vat)
€ 4.46
€ 0.223 Each (In a Pack of 20) (inc. VAT)
Capri Black Nitrile Rubber Cable Gland O-Ring, M20x 1.8mm
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CapriThread Size
M20
Material
Nitrile Rubber
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Cross Sectional Thickness
1.8mm
Country of Origin
France