Technical Document
Specifications
Brand
CarcloProduct Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Medium Angle, Spot
Dimensions
19.7 (Dia.) x 9.6mm
Clear or Diffused
Clear
Diameter
19.7mm
Height
9.6mm
Kit Contents
Lens
Product details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Carclo LED Lenses
€ 8.76
€ 2.92 Each (In a Pack of 3) (Exc. Vat)
€ 10.86
€ 3.621 Each (In a Pack of 3) (inc. VAT)
3
€ 8.76
€ 2.92 Each (In a Pack of 3) (Exc. Vat)
€ 10.86
€ 3.621 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 27 | € 2.92 | € 8.76 |
30 - 72 | € 1.93 | € 5.79 |
75 - 147 | € 1.88 | € 5.64 |
150 - 297 | € 1.75 | € 5.25 |
300+ | € 1.57 | € 4.71 |
Technical Document
Specifications
Brand
CarcloProduct Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Medium Angle, Spot
Dimensions
19.7 (Dia.) x 9.6mm
Clear or Diffused
Clear
Diameter
19.7mm
Height
9.6mm
Kit Contents
Lens
Product details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.