Technical Document
Specifications
Brand
CarcloSeries
10756
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Narrow
Lens Material
Polycarbonate (PC)
Country of Origin
Czech Republic
€ 8.20
€ 4.10 Each (In a Pack of 2) (Exc. Vat)
€ 10.17
€ 5.084 Each (In a Pack of 2) (inc. VAT)
Carclo 10756, 10756 Series LED Lens, Narrow Beam
2
€ 8.20
€ 4.10 Each (In a Pack of 2) (Exc. Vat)
€ 10.17
€ 5.084 Each (In a Pack of 2) (inc. VAT)
Carclo 10756, 10756 Series LED Lens, Narrow Beam
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 4.10 | € 8.20 |
20 - 98 | € 3.65 | € 7.30 |
100 - 198 | € 3.34 | € 6.68 |
200+ | € 2.69 | € 5.38 |
Technical Document
Specifications
Brand
CarcloSeries
10756
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Narrow
Lens Material
Polycarbonate (PC)
Country of Origin
Czech Republic