E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carel On/Off Temperature Controller, 70 x 59.1mm, RTD Input, 230 V ac, 24 V ac Supply

RS Stock No.: 340-0368Brand: CarelManufacturers Part No.: IRDRW10000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac, 24 V ac

Size

70 x 59.1mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

RTD

Panel Depth

88mm

Product details

DIN Rail Temperature Control Relay

DIN rail mountingThermocouple or RTD input optionsSingle or dual relay outputs9 selectable standard control modes for On/Off, P or PI actionAmbient temperature range: 0°C to 50°CConform to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives

Stock information temporarily unavailable.

P.O.A.

Carel On/Off Temperature Controller, 70 x 59.1mm, RTD Input, 230 V ac, 24 V ac Supply

P.O.A.

Carel On/Off Temperature Controller, 70 x 59.1mm, RTD Input, 230 V ac, 24 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

230 V ac, 24 V ac

Size

70 x 59.1mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

RTD

Panel Depth

88mm

Product details

DIN Rail Temperature Control Relay

DIN rail mountingThermocouple or RTD input optionsSingle or dual relay outputs9 selectable standard control modes for On/Off, P or PI actionAmbient temperature range: 0°C to 50°CConform to EMC (EN50081-1 & EN58002-1) & Low Voltage (EN61010-1) Directives