Carlo Gavazzi CTA Series Split Core Current Transformer, 300:5, 24mm Bore, 600 V ac
RS Stock No.: 224-7681Brand: Carlo GavazziManufacturers Part No.: CTA5X300A5ADistrelec Article No.: 30370622

Technical Document
Specifications
Brand
Carlo GavazziCurrent Ratio
300:5
Bore Size
24mm
Series
CTA
Transformer Type
Split Core
Supply Voltage
600 V ac
Overall Height
85.5mm
Overall Width
46mm
Country of Origin
China
Stock information temporarily unavailable.
€ 159.67
€ 159.67 Each (Exc. Vat)
€ 197.99
€ 197.99 Each (inc. VAT)
Carlo Gavazzi CTA Series Split Core Current Transformer, 300:5, 24mm Bore, 600 V ac
1
€ 159.67
€ 159.67 Each (Exc. Vat)
€ 197.99
€ 197.99 Each (inc. VAT)
Carlo Gavazzi CTA Series Split Core Current Transformer, 300:5, 24mm Bore, 600 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziCurrent Ratio
300:5
Bore Size
24mm
Series
CTA
Transformer Type
Split Core
Supply Voltage
600 V ac
Overall Height
85.5mm
Overall Width
46mm
Country of Origin
China