E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi Inductive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 30 V dc

RS Stock No.: 430-089Brand: Carlo GavazziManufacturers Part No.: ICF12L45F04M1IO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 30 V dc

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 102.69

€ 102.69 Each (Exc. Vat)

€ 127.34

€ 127.34 Each (inc. VAT)

Carlo Gavazzi Inductive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 30 V dc

€ 102.69

€ 102.69 Each (Exc. Vat)

€ 127.34

€ 127.34 Each (inc. VAT)

Carlo Gavazzi Inductive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 30 V dc

Country of Origin

Lithuania