E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi RAM 1A Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

RS Stock No.: 856-8497Brand: Carlo GavazziManufacturers Part No.: RAM1A60D125
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

4 → 32 V dc

Minimum Load Current

500 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Single Phase

Series

RAM 1A

Load Voltage Range

42 → 660V ac

Maximum Turn On Time

1 s

Dimensions

44.8 x 58.2 x 28.8mm

Special Features

Self Lifting Terminals, Direct Copper Bonding Technology

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

58.2mm

Height

28.8mm

Off State Leakage Current

3 mA

Length

44.8mm

Operating Temperature Range

-40 → +80°C

Country of Origin

China

Product details

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current

Zero Voltage Relays

Stock information temporarily unavailable.

€ 347.07

€ 347.07 Each (Exc. Vat)

€ 430.37

€ 430.37 Each (inc. VAT)

Carlo Gavazzi RAM 1A Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

€ 347.07

€ 347.07 Each (Exc. Vat)

€ 430.37

€ 430.37 Each (inc. VAT)

Carlo Gavazzi RAM 1A Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 347.07
5 - 9€ 341.64
10+€ 331.95

Technical Document

Specifications

Maximum Load Current

125 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

42 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

4 → 32 V dc

Minimum Load Current

500 mA

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Single Phase

Series

RAM 1A

Load Voltage Range

42 → 660V ac

Maximum Turn On Time

1 s

Dimensions

44.8 x 58.2 x 28.8mm

Special Features

Self Lifting Terminals, Direct Copper Bonding Technology

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

58.2mm

Height

28.8mm

Off State Leakage Current

3 mA

Length

44.8mm

Operating Temperature Range

-40 → +80°C

Country of Origin

China

Product details

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current

Zero Voltage Relays