Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Carlo Gavazzi RX Series Solid State Relay, 25 A Load, PCB Mount, 265 V Load, 275 V Control

RS Stock No.: 535-6342Brand: Carlo GavazziManufacturers Part No.: RX1A23A25VC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

265 V

Minimum Load Voltage

24 V

Minimum Control Voltage

24 V ac

Maximum Control Voltage

275 V

Switching Type

Zero Voltage

Control Voltage Range

24 → 275 V ac

Minimum Load Current

350 mA

Terminal Type

Surface Mount

Series

RX

Load Voltage Range

24 → 265V ac

Maximum Turn On Time

20 ms

Dimensions

76 x 22.5 x 56mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

56mm

Off State Leakage Current

3 mA

Length

76mm

Operating Temperature Range

-30 → +70°C

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi RX Series Solid State Relay, 25 A Load, PCB Mount, 265 V Load, 275 V Control

P.O.A.

Carlo Gavazzi RX Series Solid State Relay, 25 A Load, PCB Mount, 265 V Load, 275 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

PCB Mount

Maximum Load Voltage

265 V

Minimum Load Voltage

24 V

Minimum Control Voltage

24 V ac

Maximum Control Voltage

275 V

Switching Type

Zero Voltage

Control Voltage Range

24 → 275 V ac

Minimum Load Current

350 mA

Terminal Type

Surface Mount

Series

RX

Load Voltage Range

24 → 265V ac

Maximum Turn On Time

20 ms

Dimensions

76 x 22.5 x 56mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

22.5mm

Height

56mm

Off State Leakage Current

3 mA

Length

76mm

Operating Temperature Range

-30 → +70°C

Country of Origin

Malta