Carlo Gavazzi Solid State Relay, 55 A rms Load, Panel Mount, 660 V Load, 50 V dc, 275 V ac Control

Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
55 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V
Maximum Control Voltage
50 V dc, 275 V ac
Switching Type
Zero Cross
Control Voltage Range
24 → 275 V ac, 24 → 50 V dc
Minimum Load Current
250 mA
Load Voltage Range
42 → 660V ac
Dimensions
103 x 73.5 x 41mm
Height
41mm
Length
103mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
73.5mm
Distrelec Product Id
13744055
Country of Origin
Malta
Product details
RZ3A Series solid state back panel mount relay
Three-phase AC solid state
back panel mount relay
Zero crossing switch
IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter
Approvals
UL, cUL, CSA
Zero Voltage Relays
€ 459.13
€ 459.13 Each (Exc. Vat)
€ 569.32
€ 569.32 Each (inc. VAT)
1
€ 459.13
€ 459.13 Each (Exc. Vat)
€ 569.32
€ 569.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 459.13 |
5 - 9 | € 447.17 |
10+ | € 443.96 |
Technical Document
Specifications
Brand
Carlo GavazziMaximum Load Current
55 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V
Maximum Control Voltage
50 V dc, 275 V ac
Switching Type
Zero Cross
Control Voltage Range
24 → 275 V ac, 24 → 50 V dc
Minimum Load Current
250 mA
Load Voltage Range
42 → 660V ac
Dimensions
103 x 73.5 x 41mm
Height
41mm
Length
103mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
73.5mm
Distrelec Product Id
13744055
Country of Origin
Malta
Product details
RZ3A Series solid state back panel mount relay
Three-phase AC solid state
back panel mount relay
Zero crossing switch
IP20 rating
LED indicator for the presence of control voltage
Frequency: 45 → 65 Hz
Integrated mains filter
Approvals
UL, cUL, CSA