Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
NPN
Body Material
Plastic
Cable Length
2m
Series
VP
Country of Origin
Lithuania
Stock information temporarily unavailable.
€ 285.57
€ 285.57 Each (Exc. Vat)
€ 354.11
€ 354.11 Each (inc. VAT)
Carlo Gavazzi VP Series Level Sensor Level Sensor, NPN Output, Threaded, Plastic Body
1
€ 285.57
€ 285.57 Each (Exc. Vat)
€ 354.11
€ 354.11 Each (inc. VAT)
Carlo Gavazzi VP Series Level Sensor Level Sensor, NPN Output, Threaded, Plastic Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziDevice Type
Level Sensor
Mounting Type
Threaded
Switch Output
NPN
Body Material
Plastic
Cable Length
2m
Series
VP
Country of Origin
Lithuania