E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Plastic Body

RS Stock No.: 276-3496Brand: Carlo GavazziManufacturers Part No.: VP03EPDistrelec Article No.: 30003200
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Plastic

Cable Length

2m

Series

VP

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 103.42

€ 103.42 Each (Exc. Vat)

€ 128.24

€ 128.24 Each (inc. VAT)

Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Plastic Body

€ 103.42

€ 103.42 Each (Exc. Vat)

€ 128.24

€ 128.24 Each (inc. VAT)

Carlo Gavazzi VP Series Level Sensor Level Sensor, PNP Output, Threaded, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Sensor

Mounting Type

Threaded

Switch Output

PNP

Body Material

Plastic

Cable Length

2m

Series

VP

Country of Origin

Lithuania