E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Carroll & Meynell 1 Phase Variac, 1 Output, 230 → 240V ac

RS Stock No.: 799-9162Brand: Carroll & MeynellManufacturers Part No.: CMCTV10S
brand-logo
View all in Variacs

Technical Document

Specifications

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

0 → 240 V ac

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw

Weight

10kg

Dimensions

225 x 200 x 355mm

Depth

355mm

Length

225mm

Width

200mm

Country of Origin

United Kingdom

Product details

Bench Top 'Varivolt' Transformers

Integral safety mains test connector (output is isolated when cover is raised)
Illuminated on/off switch
Output fuse protection
2m (approx) 3-core input cable fitted with 3-pin UK 13A (BS1363) plug
Output adjustment by control knob and graduated dial

Warning

These units do NOT provide isolation from the mains.

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carroll & Meynell 1 Phase Variac, 1 Output, 230 → 240V ac

P.O.A.

Carroll & Meynell 1 Phase Variac, 1 Output, 230 → 240V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

0 → 240 V ac

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Screw

Weight

10kg

Dimensions

225 x 200 x 355mm

Depth

355mm

Length

225mm

Width

200mm

Country of Origin

United Kingdom

Product details

Bench Top 'Varivolt' Transformers

Integral safety mains test connector (output is isolated when cover is raised)
Illuminated on/off switch
Output fuse protection
2m (approx) 3-core input cable fitted with 3-pin UK 13A (BS1363) plug
Output adjustment by control knob and graduated dial

Warning

These units do NOT provide isolation from the mains.

Variable Auto Transformers

You may be interested in